
ADBMS6822CCSZ-RL | |
---|---|
DigiKey Part Number | 505-ADBMS6822CCSZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADBMS6822CCSZ-RL |
Description | DGTL ISOLTR 2CH SPI 32-VFDFN |
Customer Reference | |
Detailed Description | SPI Digital Isolator 2 Channel 2Mbps CMTI 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADBMS6822CCSZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Bidirectional | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) |