
AD8641AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8641AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8641AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8641AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8641AKSZ-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8641AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.25 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,118.00000 | ₩8,118 |
| 10 | ₩6,200.80000 | ₩62,008 |
| 25 | ₩5,720.76000 | ₩143,019 |
| 100 | ₩5,193.03000 | ₩519,303 |
| 250 | ₩5,122.58000 | ₩1,280,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩4,510.62233 | ₩13,531,867 |









