Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4)
16 LFCSP

AD8555ACPZ-R2

DigiKey Part Number
AD8555ACPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8555ACPZ-R2
Description
IC OPAMP ZER-DRIFT 1CIRC 16LFCSP
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8555ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
16 nA
Voltage - Input Offset
2 µV
Current - Supply
2mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types