
AD8170ARZ-RL | |
|---|---|
DigiKey Part Number | AD8170ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8170ARZ-RL |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8170ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | - | |
Voltage - Supply | ±4V ~ 6V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩7,029.25640 | ₩17,573,141 |
