AD8099ARD-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,571
Unit Price: ₩10,826.00000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP
8-SOIC EP

AD8099ARD-REEL7

DigiKey Part Number
AD8099ARD-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8099ARD-REEL7
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8099ARD-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1350V/µs
-3db Bandwidth
510 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
100 µV
Current - Supply
15mA
Current - Output / Channel
178 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types