
AD8099ACPZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8099ACPZ-REELTR-ND - Tape & Reel (TR) 505-AD8099ACPZ-REELCT-ND - Cut Tape (CT) 505-AD8099ACPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8099ACPZ-REEL |
Description | IC OPAMP VFB 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8099ACPZ-REEL Models |
Category | Current - Supply 15mA |
Mfr | Current - Output / Channel 178 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1350V/µs | Package / Case 8-VFDFN Exposed Pad, CSP |
-3db Bandwidth 510 MHz | Supplier Device Package 8-LFCSP (3x3) |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,038.00000 | ₩11,038 |
| 10 | ₩8,512.40000 | ₩85,124 |
| 25 | ₩7,880.04000 | ₩197,001 |
| 100 | ₩7,184.75000 | ₩718,475 |
| 250 | ₩6,970.41200 | ₩1,742,603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩6,210.77140 | ₩31,053,857 |


