
AD8092ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8092ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8092ARZ-REELCT-ND - Cut Tape (CT) 505-AD8092ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8092ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8092ARZ-REEL Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,526.00000 | ₩5,526 |
| 10 | ₩4,160.20000 | ₩41,602 |
| 25 | ₩3,817.68000 | ₩95,442 |
| 100 | ₩3,440.53000 | ₩344,053 |
| 250 | ₩3,260.57600 | ₩815,144 |
| 500 | ₩3,224.32800 | ₩1,612,164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,968.69840 | ₩7,421,746 |
| 5,000 | ₩2,911.92660 | ₩14,559,633 |