
AD8028WARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8028WARMZ-R7TR-ND - Tape & Reel (TR) AD8028WARMZ-R7CT-ND - Cut Tape (CT) AD8028WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8028WARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8028WARMZ-R7 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 190 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,566.00000 | ₩12,566 |
| 10 | ₩9,723.70000 | ₩97,237 |
| 25 | ₩9,012.84000 | ₩225,321 |
| 100 | ₩8,231.52000 | ₩823,152 |
| 250 | ₩8,024.99600 | ₩2,006,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩7,449.65800 | ₩7,449,658 |
| 2,000 | ₩7,297.55000 | ₩14,595,100 |