AD7945ARS-BREEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,187
Unit Price: ₩28,371.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩13,877.12056
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩16,370.63636
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩14,444.96222
Datasheet

Similar


Analog Devices Inc.
In Stock: 66
Unit Price: ₩20,031.00000
Datasheet
12 Bit Digital to Analog Converter 1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SSOP
High Speed Converters by Analog Devices

AD7945ARS-BREEL

DigiKey Part Number
AD7945ARS-BREEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7945ARS-BREEL
Description
IC DAC 12BIT A-OUT 20SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7945ARS-BREEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types