AD7846KP-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₩127,619.06400
Datasheet
16 Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD7846KP-REEL

DigiKey Part Number
AD7846KP-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7846KP-REEL
Description
IC DAC 16BIT 28-PLCC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7846KP-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable