Similar
Similar
Similar
Similar




AD7846KN | |
|---|---|
DigiKey Part Number | AD7846KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7846KN |
Description | IC DAC 16BIT V-OUT 28DIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7846KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±8 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |




