AD7846JPZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 839
Unit Price: ₩31,938.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,282
Unit Price: ₩25,606.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩40,000.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,068
Unit Price: ₩22,193.00000
Datasheet
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD7846JPZ-REEL

DigiKey Part Number
AD7846JPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7846JPZ-REEL
Description
IC DAC 16BIT 28-PLCC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7846JPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₩111,371.70800₩83,528,781
Manufacturers Standard Package