
AD7846ACHIPS | |
|---|---|
DigiKey Part Number | AD7846ACHIPS-ND |
Manufacturer | |
Manufacturer Product Number | AD7846ACHIPS |
Description | IC DAC 16BIT DIE |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount | |
Base Product Number |