AD7740KRM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4,673
Unit Price: ₩5,251.00000
Datasheet
Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Introducing Power by Linear

AD7740KRM-REEL7

DigiKey Part Number
AD7740KRM-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7740KRM-REEL7
Description
IC V/F CONV 1MHZ 8MSOP
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7740KRM-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Voltage to Frequency
Frequency - Max
1 MHz
Full Scale
±50ppm/°C
Linearity
±0.012%
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types