
AD7228KR-REEL | |
|---|---|
DigiKey Part Number | AD7228KR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7228KR-REEL |
Description | IC DAC 8BIT OCTAL W/AMP 24-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |