AD7228KP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7
Unit Price: ₩215,799.00000
Datasheet
8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD7228KP

DigiKey Part Number
AD7228KP-ND
Manufacturer
Manufacturer Product Number
AD7228KP
Description
IC DAC 8BIT V-OUT 28PLCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7228KP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
8
Settling Time
5µs, 7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V, -5V
Voltage - Supply, Digital
13.5V ~ 16.5V
INL/DNL (LSB)
± 1 (Max), 1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types