Direct



AD667KP-REEL | |
|---|---|
DigiKey Part Number | AD667KP-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD667KP-REEL |
Description | IC DAC 28PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
