
AD667AE | |
|---|---|
DigiKey Part Number | AD667AE-ND |
Manufacturer | |
Manufacturer Product Number | AD667AE |
Description | IC DAC 12BIT V-OUT |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |