AD5662BRJ-1500RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₩14,524.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,141
Unit Price: ₩14,524.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,006
Unit Price: ₩12,016.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,603
Unit Price: ₩14,845.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩12,368.00000
Datasheet
16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5662BRJ-1500RL7

DigiKey Part Number
AD5662BRJ-1500RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5662BRJ-1500RL7
Description
IC DAC 16BIT SOT-23-8
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5662BRJ-1500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable