AD420AR-32 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 673
Unit Price: ₩75,305.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: ₩67,833.00000
Datasheet
16 Bit Digital to Analog Converter 1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-SOIC
High Speed Converters by Analog Devices

AD420AR-32

DigiKey Part Number
AD420AR-32-ND
Manufacturer
Manufacturer Product Number
AD420AR-32
Description
IC DAC 16BIT 24-SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD420AR-32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
3ms
Output Type
Voltage or Current - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
12V ~ 32V
Voltage - Supply, Digital
12V ~ 32V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types