Direct
Similar




AD420AN-32 | |
|---|---|
DigiKey Part Number | AD420AN-32-ND |
Manufacturer | |
Manufacturer Product Number | AD420AN-32 |
Description | IC DAC 16BIT 24-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD420AN-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 3ms | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 12V ~ 32V | |
Voltage - Supply, Digital | 12V ~ 32V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

