HMC441LC3B - Amplifier 6GHz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109712-HMC441LC3B

DigiKey Part Number
1127-1133-ND
Manufacturer
Manufacturer Product Number
109712-HMC441LC3B
Description
BOARD EVAL AMP MMIC HMC441
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC441LC3B - Amplifier 6GHz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
109712-HMC441LC3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Amplifier
Frequency
6GHz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC441LC3B
Note
-
RF Type
-
RF Frequency
6GHz ~ 18GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩707,057.00000₩707,057
Manufacturers Standard Package