LTS 6-NP - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-0013-6A

DigiKey Part Number
505-TMCM-0013-6A-ND
Manufacturer
Manufacturer Product Number
TMCM-0013-6A
Description
CURRENT SENSE BOARD 6A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LTS 6-NP - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
7V ~ 35V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Current Sensor
Utilized IC / Part
LTS 6-NP
Sensing Range
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩248,369.00000₩248,369
Manufacturers Standard Package