
TMCM-0013-3A | |
|---|---|
DigiKey Part Number | 505-TMCM-0013-3A-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-0013-3A |
Description | CURRENT SENSE BOARD 3A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LTS 6-NP - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 7V ~ 35V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part LTS 6-NP |
Sensing Range 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩248,369.00000 | ₩248,369 |
