
TMCM-0013-2A | |
|---|---|
DigiKey Part Number | 505-TMCM-0013-2A-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-0013-2A |
Description | CURRENT SENSE BOARD 2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LTS 6-NP - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 2A | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 7V ~ 35V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LTS 6-NP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩248,369.00000 | ₩248,369 |
