


SC1894-EVK200 | |
|---|---|
DigiKey Part Number | 505-SC1894-EVK200-ND |
Manufacturer | |
Manufacturer Product Number | SC1894-EVK200 |
Description | EVK RFPAL 225-470 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SC1894 - RF Power Amplifier Linearizer (RFPAL) 225MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RF Predistortion | |
Frequency | 225MHz ~ 470MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SC1894 | |
Note | - | |
RF Type | - | |
RF Frequency | 225MHz ~ 470MHz | |
Function | RF Power Amplifier Linearizer (RFPAL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,124,142.00000 | ₩1,124,142 |