14 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7534KP+

DigiKey Part Number
MX7534KP+-ND
Manufacturer
Manufacturer Product Number
MX7534KP+
Description
IC DAC 14BIT 20-PLCC
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MX7534KP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
1
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 15.75V
Voltage - Supply, Digital
11.4V ~ 15.75V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩110,578.00000₩110,578
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.