
MAX9717DEBL+T | |
|---|---|
DigiKey Part Number | MAX9717DEBL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9717DEBL+T |
Description | IC AMP CLASS AB MONO 1.4W 9UCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9717DEBL+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 9-WLP |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, WLBGA |
Max Output Power x Channels @ Load 1.4W x 1 @ 4Ohm | Base Product Number |