
MAX9717CEUA+ | |
|---|---|
DigiKey Part Number | MAX9717CEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9717CEUA+ |
Description | IC AMP CLASS AB STER 1.4W 8UMAX |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-uMAX/uSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |