
MAX9717AEUA+T | |
|---|---|
DigiKey Part Number | MAX9717AEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9717AEUA+T |
Description | IC AMP CLASS AB STER 1.4W 8UMAX |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-uMAX/uSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-uMAX/uSOP |
Output Type 2-Channel (Stereo) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 1.4W x 1 @ 4Ohm | Base Product Number |