Amplifier IC 1-Channel (Mono) Class AB 9-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9717AEBL+T

DigiKey Part Number
MAX9717AEBL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9717AEBL+T
Description
IC AMP CLASS AB MONO 1.4W 9UCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX9717AEBL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.4W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLP
Package / Case
9-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.