Direct
Similar
Similar

MAX919EUK-T | |
|---|---|
DigiKey Part Number | MAX919EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX919EUK-T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX919EUK-T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.2µA |
Series | CMRR, PSRR (Typ) 66.02dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 940µs |
Part Status Obsolete | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX919EUK+T | Analog Devices Inc./Maxim Integrated | 6,446 | MAX919EUK+TCT-ND | ₩4,296.00000 | Direct |
| LMV7219M5/NOPB | Texas Instruments | 13,306 | LMV7219M5/NOPBCT-ND | ₩4,831.00000 | Similar |
| LMV7219M5X/NOPB | Texas Instruments | 13,217 | 296-35220-1-ND | ₩4,112.00000 | Similar |

