
MAX8971GEWP+T | |
|---|---|
DigiKey Part Number | MAX8971GEWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8971GEWP+T |
Description | IC BATT CHG LI-ION 1CELL 20WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-WLP (1.62x2.18) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8971GEWP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage, Reverse Battery | |
Charge Current - Max | 1.55A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 7.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLBGA | |
Supplier Device Package | 20-WLP (1.62x2.18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩3,720.31640 | ₩9,300,791 |