
MAX8643AETG+ | |
|---|---|
DigiKey Part Number | MAX8643AETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8643AETG+ |
Description | IC REG BUCK ADJ 3A 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8643AETG+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.24V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-TQFN (4x4) |
Voltage - Input (Min) 2.35V | Base Product Number |
Voltage - Input (Max) 3.6V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₩11,559.76000 | ₩866,982 |