


MAX8643AETG/V+T | |
|---|---|
DigiKey Part Number | MAX8643AETG/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8643AETG/V+T |
Description | IC REG BUCK ADJ 3A 24TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8643AETG/V+T Models |
Category | Voltage - Output (Max) 3.24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 500kHz ~ 2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.35V | Supplier Device Package 24-TQFN (4x4) |
Voltage - Input (Max) 3.6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩10,011.82360 | ₩25,029,559 |