
MAX8601EVKIT | |
|---|---|
DigiKey Part Number | MAX8601EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX8601EVKIT |
Description | EVAL BOARD FOR MAX8600 MAX8601 |
Customer Reference | |
Detailed Description | MAX8600, MAX8601 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX8600, MAX8601 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
