Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MAX823TEUK-T | |
|---|---|
DigiKey Part Number | MAX823TEUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX823TEUK-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823TEUK-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX823TEUK+T | Analog Devices Inc./Maxim Integrated | 8,841 | MAX823TEUK+TCT-ND | ₩10,702.00000 | Parametric Equivalent |
| ADM6316DZ31ARJZ-R7 | Analog Devices Inc. | 5,960 | 505-ADM6316DZ31ARJZ-R7CT-ND | ₩3,317.00000 | Similar |
| ADM823TYKSZ-R7 | Analog Devices Inc. | 2,832 | 505-ADM823TYKSZ-R7CT-ND | ₩3,317.00000 | Similar |
| STM6823TJWY6F | STMicroelectronics | 0 | 497-8018-1-ND | ₩2,385.00000 | Similar |
| STM6823TWY6F | STMicroelectronics | 0 | 497-4977-1-ND | ₩2,538.00000 | Similar |





