
MAX807NCUE+T | |
|---|---|
DigiKey Part Number | MAX807NCUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX807NCUE+T |
Description | IC SUPERVISOR 1 CHANNEL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX807NCUE+T Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Battery Backup Circuit | Supplier Device Package 16-TSSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.425V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩23,472.88960 | ₩58,682,224 |