
MAX807MCWE+ | |
|---|---|
DigiKey Part Number | MAX807MCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX807MCWE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX807MCWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.575V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩33,452.00000 | ₩33,452 |
| 10 | ₩26,733.60000 | ₩267,336 |
| 46 | ₩24,158.78261 | ₩1,111,304 |
| 138 | ₩22,880.62319 | ₩3,157,526 |
| 276 | ₩22,255.19565 | ₩6,142,434 |
| 506 | ₩21,799.72530 | ₩11,030,661 |