
MAX807LEWE+ | |
|---|---|
DigiKey Part Number | MAX807LEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX807LEWE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX807LEWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.675V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩33,114.00000 | ₩33,114 |
| 10 | ₩26,463.50000 | ₩264,635 |
| 46 | ₩23,914.76087 | ₩1,100,079 |
| 138 | ₩22,649.50725 | ₩3,125,632 |
| 276 | ₩22,030.39493 | ₩6,080,389 |
| 506 | ₩21,579.52569 | ₩10,919,240 |