
MAX807LCWE+T | |
|---|---|
DigiKey Part Number | MAX807LCWE+TTR-ND - Tape & Reel (TR) MAX807LCWE+TCT-ND - Cut Tape (CT) MAX807LCWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX807LCWE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX807LCWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.675V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩24,553.00000 | ₩24,553 |
| 10 | ₩19,444.80000 | ₩194,448 |
| 25 | ₩18,166.44000 | ₩454,161 |
| 100 | ₩16,817.87000 | ₩1,681,787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩15,355.92500 | ₩15,355,925 |
