
MAX755CSA+ | |
|---|---|
DigiKey Part Number | MAX755CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX755CSA+ |
Description | IC REG BUCK BST ADJ 125MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -1.23V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX755CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -6.5V | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,071.00000 | ₩13,071 |
| 10 | ₩10,131.40000 | ₩101,314 |
| 25 | ₩9,397.24000 | ₩234,931 |
| 100 | ₩8,590.48000 | ₩859,048 |
| 300 | ₩8,140.50333 | ₩2,442,151 |
| 500 | ₩7,974.09800 | ₩3,987,049 |
| 1,000 | ₩7,783.25800 | ₩7,783,258 |