
MAX7231BFIQH+TD | |
|---|---|
DigiKey Part Number | MAX7231BFIQH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7231BFIQH+TD |
Description | IC DRVR 7 SEGMNT 8 DIGIT 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7231BFIQH+TD Models |
Category | Current - Supply 30 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 44-LCC (J-Lead) |
Configuration 7 Segment + 2 Annunciators | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface Parallel | Base Product Number |
Digits or Characters 8 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩20,341.60200 | ₩10,170,801 |