
MAX7231BFIPL+ | |
|---|---|
DigiKey Part Number | MAX7231BFIPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7231BFIPL+ |
Description | IC DRVR 7 SEGMENT 8 DIGIT 40DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7231BFIPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | Parallel | |
Digits or Characters | 8 Digits | |
Current - Supply | 30 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩29,047.00000 | ₩29,047 |
| 10 | ₩23,120.00000 | ₩231,200 |
| 30 | ₩21,387.40000 | ₩641,622 |
| 100 | ₩20,012.60000 | ₩2,001,260 |
| 250 | ₩19,237.07200 | ₩4,809,268 |
| 500 | ₩18,769.75000 | ₩9,384,875 |