SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6730AUTTD3+T

DigiKey Part Number
MAX6730AUTTD3+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6730AUTTD3+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6730AUTTD3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩3,458.65640₩8,646,641
Manufacturers Standard Package