
MAX6696AEE+ | |
|---|---|
DigiKey Part Number | MAX6696AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6696AEE+ |
Description | SENSOR DIGITAL -40C-125C 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6696AEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±4.5°C) | |
Test Condition | 45°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,447.00000 | ₩14,447 |
| 10 | ₩11,236.70000 | ₩112,367 |
| 25 | ₩10,434.96000 | ₩260,874 |
| 100 | ₩9,553.78000 | ₩955,378 |
| 300 | ₩9,062.16667 | ₩2,718,650 |
| 500 | ₩8,880.37200 | ₩4,440,186 |
| 1,000 | ₩8,672.01100 | ₩8,672,011 |