
MAX6324HUT29+T | |
|---|---|
DigiKey Part Number | MAX6324HUT29+TTR-ND - Tape & Reel (TR) MAX6324HUT29+TCT-ND - Cut Tape (CT) MAX6324HUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6324HUT29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6324HUT29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,848.00000 | ₩11,848 |
| 10 | ₩9,151.40000 | ₩91,514 |
| 25 | ₩8,478.72000 | ₩211,968 |
| 100 | ₩7,738.94000 | ₩773,894 |
| 250 | ₩7,531.78800 | ₩1,882,947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩6,814.10000 | ₩17,035,250 |