
MAX5914AEMH+T | |
|---|---|
DigiKey Part Number | MAX5914AEMH+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5914AEMH+T |
Description | IC HOT SWAP CTR PWR OVER 44MQFP |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel Power Over Lan 44-MQFP (10x10) |
EDA/CAD Models | MAX5914AEMH+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Applications | Power Over Lan | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO | |
Voltage - Supply | 35V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |