
MAX5914AEMH+D | |
|---|---|
DigiKey Part Number | MAX5914AEMH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX5914AEMH+D |
Description | IC HOT SWAP CTR PWR OVER 44MQFP |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel Power Over Lan 44-MQFP (10x10) |
EDA/CAD Models | MAX5914AEMH+D Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 35V ~ 72V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 2.7 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 44-QFP |
Internal Switch(s) No | Supplier Device Package 44-MQFP (10x10) |
Applications Power Over Lan | Base Product Number |