
MAX5903LCEUT+T | |
|---|---|
DigiKey Part Number | MAX5903LCEUT+TTR-ND - Tape & Reel (TR) MAX5903LCEUT+TCT-ND - Cut Tape (CT) MAX5903LCEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5903LCEUT+T |
Description | IC HOT SWAP CTRLR GP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5903LCEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | 9V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,313.00000 | ₩11,313 |
| 10 | ₩8,726.40000 | ₩87,264 |
| 25 | ₩8,080.00000 | ₩202,000 |
| 100 | ₩7,369.58000 | ₩736,958 |
| 250 | ₩7,157.53600 | ₩1,789,384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩6,481.68400 | ₩16,204,210 |